| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-GT6 |
621-M15-360-GT6
| Heilind Number: | EDA621-M15-360-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-GT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for various applications. This plug connector features two rows with a total of 15 positions, providing ample connectivity options. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The gold contact plating ensures optimal signal transmission, while the steel shell construction with tin plating offers durability and longevity, even in harsh operating environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is built to perform. Upgrade your setup with this essential component for seamless data transmission.

