| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-LN3 |
621-M15-360-LN3
| Heilind Number: | EDA621-M15-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating for longevity. With a 2-row, 15-position layout, this connector is ideal for various applications. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Gold contact plating guarantees reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic setups.

