| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-LN6 |
621-M15-360-LN6
| Heilind Number: | EDA621-M15-360-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-LN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for precision and durability. This essential component features a 2-row plug configuration, perfect for seamless integration in your setup. With an amperage rating of 5 A, it ensures reliable power transfer. The gold-plated contacts guarantee optimal signal transmission, while the nickel-plated steel shell offers robust protection. Engineered for versatility, it boasts a 4-40 threaded standoff mount and PC tail termination method. With 15 positions for comprehensive connectivity, this connector operates flawlessly in a wide temperature range from -55 to 125 °C. Upgrade your systems with this high-performance connector, a must-have in any professional setup.

