| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-LT1 |
621-M15-360-LT1
| Heilind Number: | EDA621-M15-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic assemblies with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This two-row connector features a 15-position layout, ideal for secure and efficient connections. With a 5A amperage rating and gold-plated contacts, it guarantees reliable conductivity, while the durable steel shell and tin plating ensure long-lasting durability. Engineered for ease of installation with a through hole mount type and PC tail termination method, it's the perfect choice for professional and DIY projects alike. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for all your connectivity needs. Upgrade your devices with this top-quality component and experience seamless data transfer and power distribution.

