| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-LT3 |
621-M15-360-LT3
| Heilind Number: | EDA621-M15-360-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assemblies. This high-performance connector features a 2-row design with 15 gold-plated contacts, ensuring reliable data transmission in any application. Its rugged steel shell with tin plating provides durability and corrosion resistance, while the 4-40 threaded insert and boardlocks ensure secure mounting. With a PC tail termination method, it offers easy installation on printed circuit boards. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity setup with this essential component.

