| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-LT4 |
621-M15-360-LT4
| Heilind Number: | EDA621-M15-360-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. Featuring a durable steel shell with gold-plated contacts, this connector ensures reliable data transmission even in harsh environments. With a 2-row, 15-position configuration and a 4-40 threaded insert mount type, it offers secure and efficient connectivity. The PC tail termination method allows for easy installation, while the tin shell plating provides excellent corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-performance plug, offering a maximum amperage of 5A and uncompromising quality.

