| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-LT5 |
621-M15-360-LT5
| Heilind Number: | EDA621-M15-360-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this plug features a 4-40 Threaded Standoff and Boardlocks for secure mounting. With PC Tail termination method and gold contact plating, it ensures reliable, low-resistance connections. Its two-row design accommodates 15 positions, ideal for data and power transmission. Constructed with steel shell material and tin plating, it guarantees durability and integrity in diverse operating environments, from -55 to 125 °C. Elevate your connectivity game with this essential component.

