| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-WN2 |
621-M15-360-WN2
| Heilind Number: | EDA621-M15-360-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance essential for seamless data transmission. This connector, featuring a robust steel shell plated with nickel, ensures durability and reliability in any application. With gold-plated contacts and a 4-40 threaded insert mount, it guarantees optimal signal conductivity and secure installation. Its two-row design with 15 positions accommodates multiple connections, while the PC tail termination method simplifies assembly. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Ideal for demanding industrial and commercial settings, this plug connector with a 5A amperage rating is a must-have for your connectivity needs.

