| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-WN4 |
621-M15-360-WN4
| Heilind Number: | EDA621-M15-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in electronic systems. This 2-row plug boasts a rugged steel shell with nickel plating, ensuring durability and longevity in demanding environments. Featuring 15 gold-plated contacts for optimal conductivity, it offers reliable data transmission. With a 4-40 threaded insert mount and PC tail termination method, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial applications where quality and performance are paramount. Upgrade your connectivity solutions with this essential component.

