| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-WN5 |
621-M15-360-WN5
| Heilind Number: | EDA621-M15-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a robust solution designed for optimal performance. With a sleek plug design and two rows for efficient connections, this connector is a versatile choice for various applications. Featuring a secure 4-40 Threaded Standoff and Boardlocks for easy mounting, it ensures stability on your PCB. The PC Tail termination method, along with Gold contact plating and Nickel shell plating, guarantees reliable conductivity. Its 15 positions accommodate multiple signals, while the durable steel shell construction withstands harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this high-quality component.

