| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-WT1 |
621-M15-360-WT1
| Heilind Number: | EDA621-M15-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this connector features a durable steel shell and gold-plated contacts, ensuring reliable signal transmission. With a 5 A amperage rating and 15 positions, it offers versatility for various applications. Its through-hole mount type and PC tail termination method provide secure attachment to circuit boards, while its two-row design allows for efficient cable management. The connector's wide operating temperature range of -55 to 125 °C makes it suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

