| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-WT2 |
621-M15-360-WT2
| Heilind Number: | EDA621-M15-360-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This two-row plug boasts a durable steel shell and gold-plated contacts, ensuring reliable data transmission. With a 5A amperage rating and 15 positions, it accommodates various signal needs. The 4-40 threaded insert and PC tail termination method guarantee secure mounting. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your IO connectivity requirements. Upgrade your systems with this essential component.

