| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-360-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-360-WT4 |
621-M15-360-WT4
| Heilind Number: | EDA621-M15-360-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-360-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance plug features a two-row configuration, with a total of 15 positions for secure and reliable connections. With a sturdy steel shell and gold-plated contacts, it ensures optimal signal transmission while withstanding harsh operating conditions. The 4-40 threaded insert and PC tail termination method offer easy and secure installation, making it ideal for a wide range of applications. Rated for 5A of current and with a wide operating temperature range, from -55 to 125 °C, this connector guarantees exceptional performance and durability. Upgrade your setup with this essential component for efficient data transfer in industrial, commercial, or consumer electronics.

