| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-BN3 |
621-M15-660-BN3
| Heilind Number: | EDA621-M15-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless integration in your electronic systems. This plug connector, featuring two rows for optimal signal transmission, is designed for high-performance applications, offering a current rating of 5A. With a sturdy steel shell and nickel plating, it ensures durability and reliable conductivity in diverse environments. The 4-40 threaded insert and boardlocks_1 mount type provide secure attachment to your PCB, while the PC tail termination method simplifies installation. Each of its 15 gold-plated contacts guarantees low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial projects. Trust in its quality and precision for all your D-Sub connectivity needs.

