| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-BN6 |
621-M15-660-BN6
| Heilind Number: | EDA621-M15-660-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Crafted for reliable performance, this plug features two rows with a total of 15 positions, suitable for a variety of applications. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The gold contact plating ensures optimal signal transmission, while the nickel shell plating offers durability. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connections with this high-quality component.

