| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-BT1 |
621-M15-660-BT1
| Heilind Number: | EDA621-M15-660-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and compact solution for your connectivity needs. This plug-type connector, featuring two rows and a total of 15 positions, ensures seamless data transmission in various applications. With a sturdy steel shell and gold-plated contacts, it guarantees durability and high signal integrity. Designed for easy installation on circuit boards with a 0.120" through-hole mount, it's ideal for industrial environments. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of settings. Trust in this connector for secure and efficient connections in your projects.

