| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-BT3 |
621-M15-660-BT3
| Heilind Number: | EDA621-M15-660-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug offers reliable amperage of 5 A, making it ideal for high-power applications. With two rows of 15 positions each, it provides ample connectivity options. The 4-40 Threaded Insert and Boardlocks_1 ensure secure mounting, while the PC Tail termination method guarantees a strong and durable connection. Gold contact plating and tin shell plating not only enhance conductivity but also protect against corrosion. Crafted from steel, the shell material ensures durability even in harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transmission.

