621-M15-660-BT6

Heilind Number:EDA621-M15-660-BT6
Manufacturer:EDAC
Manufacturer Number:621-M15-660-BT6
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M15-660-BT6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M15-660-BT6

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in your electronic setups. With a sturdy two-row construction and 15 positions, this plug ensures reliable performance in demanding environments. Its 4-40 Threaded Standoff mount type and PC Tail termination method offer easy installation and secure connections. Featuring gold-plated contacts and tin-plated shell, it guarantees excellent conductivity and durability. Crafted from high-quality steel, it withstands extreme temperatures from -55 to 125 °C, making it ideal for industrial applications. Upgrade your connectivity with this essential component.