| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GN1 |
621-M15-660-GN1
| Heilind Number: | EDA621-M15-660-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in any environment. With two rows and 15 positions, it offers ample connectivity options for your applications. The gold contact plating guarantees optimal signal transmission, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component, ideal for various industrial and commercial setups.

