| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GN2 |
621-M15-660-GN2
| Heilind Number: | EDA621-M15-660-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features a durable steel shell with nickel plating, ensuring reliability in harsh environments. With a 2-row, 15-position configuration and PC tail termination method, it offers secure and efficient connections. The gold contact plating guarantees excellent conductivity, while the 4-40 threaded insert mount type allows for easy installation. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for use in demanding industrial and electronic systems. Upgrade your setup with this essential component for seamless data transmission.

