| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GN3 |
621-M15-660-GN3
| Heilind Number: | EDA621-M15-660-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. With a 2-row configuration and 15 positions, it offers versatile options for signal transmission. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. Featuring gold-plated contacts and a nickel-plated steel shell, this connector guarantees reliable performance in harsh environments, with an operating temperature range of -55 to 125 °C. Ideal for high-speed data transfer and power applications, it provides a durable solution for your connectivity needs. Elevate your connections with this essential component.

