| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GN4 |
621-M15-660-GN4
| Heilind Number: | EDA621-M15-660-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This plug features two rows of 15 positions, perfect for secure and efficient data transmission. With a 5A amperage rating, it ensures high performance in power delivery. The PC Tail termination method and 4-40 Threaded Insert mount type guarantee easy installation and stability. Crafted with durable steel shell material, nickel-plated for added protection, and gold-plated contacts for optimal conductivity, this connector is built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications. Upgrade your connectivity setup with this essential component.

