| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GN5 |
621-M15-660-GN5
| Heilind Number: | EDA621-M15-660-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector is a crucial component for your electronic devices. With a 5A amperage rating, it ensures reliable power transmission. The plug gender and two rows of 15 positions offer versatile connectivity options. Featuring a durable steel shell with nickel plating, it guarantees long-lasting quality. Terminate effortlessly with PC Tail connections and enjoy seamless data transfer. The 4-40 threaded standoff and boardlocks provide secure mounting. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Upgrade your connectivity with this essential component.

