| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GT1 |
621-M15-660-GT1
| Heilind Number: | EDA621-M15-660-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. Constructed with durable steel material and featuring gold-plated contacts, this connector ensures reliable performance in demanding environments. With a 2-row, 15-position configuration and a 5A amperage rating, it offers versatile connectivity options. The through-hole mount type with PC tail termination method allows for easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial applications. Trust in its quality and precision for your connectivity needs.

