| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-GT2 |
621-M15-660-GT2
| Heilind Number: | EDA621-M15-660-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-GT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in a variety of applications. Featuring a sturdy steel shell with tin plating, this connector ensures reliable performance even in the harshest environments, with an operating temperature range of -55 to 125°C. With 15 gold-plated contact positions and a 4-40 Threaded Insert mount type, it offers secure and efficient connections. The PC Tail termination method allows for easy installation, making it ideal for use in industrial and commercial settings. Whether you're looking to upgrade your existing setup or embark on a new project, this connector is the perfect choice for achieving high-quality signal transmission.

