| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LN1 |
621-M15-660-LN1
| Heilind Number: | EDA621-M15-660-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance essential for various electronic applications. This durable plug features a two-row design, suitable for efficient data transfer in tight spaces. With a robust steel shell and gold-plated contacts, it ensures reliable conductivity and signal integrity. Meeting stringent industry standards, it guarantees optimal performance even in extreme operating conditions, with a wide temperature range of -55 to 125°C. Ideal for through-hole mounting with PC tail termination, this connector is a must-have component for your assembly projects. Trust in its quality and versatility to streamline your connectivity needs.

