| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LN2 |
621-M15-660-LN2
| Heilind Number: | EDA621-M15-660-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features a 4-40 Threaded Insert mount type for secure installation. With PC Tail termination, it ensures reliable connections for your applications. Its 15 gold-plated contacts guarantee optimal signal transmission, while the steel shell with nickel plating offers robust protection. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable solution for your connectivity needs.

