| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LN3 |
621-M15-660-LN3
| Heilind Number: | EDA621-M15-660-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile essential for seamless data transmission. Designed for efficiency, this plug boasts a 5A amperage and features two rows for enhanced performance. Its 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure attachment, while the PC Tail termination method guarantees reliable contact. With gold-plated contacts and a nickel-plated steel shell, durability is never compromised. Accommodating 15 positions, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's built to withstand even the harshest environments. Transform your connectivity experience with this essential component.

