621-M15-660-LN5

Heilind Number:EDA621-M15-660-LN5
Manufacturer:EDAC
Manufacturer Number:621-M15-660-LN5
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M15-660-LN5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M15-660-LN5

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This two-row plug, featuring a sturdy steel shell with nickel plating, offers secure and durable connections in any application. With a 5A amperage and gold contact plating, it ensures efficient power transmission. Ideal for PCB mounting with 4-40 threaded standoffs and boardlocks, it guarantees stability and ease of installation. Operating flawlessly in a wide temperature range from -55 to 125°C, it's perfect for demanding environments. Upgrade your setup with this high-performance connector and experience seamless data transfer.