621-M15-660-LN6

Heilind Number:EDA621-M15-660-LN6
Manufacturer:EDAC
Manufacturer Number:621-M15-660-LN6
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M15-660-LN6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M15-660-LN6

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. This plug, featuring two rows of 15 gold-plated contacts, ensures reliable data transmission with an amperage rating of 5A. Its durable steel shell with nickel plating guarantees longevity, while the 4-40 threaded standoff mount type offers secure installation. Designed for efficiency, the PC tail termination method simplifies assembly. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a crucial component for your electronic systems. Upgrade your setup with this essential piece of hardware.