| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LT1 |
621-M15-660-LT1
| Heilind Number: | EDA621-M15-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for maximum efficiency in data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance in diverse operating environments. Featuring a 15-position layout and a 2-row configuration, it offers optimal signal transfer capabilities. The through-hole mount type with PC tail termination simplifies installation, while the tin shell plating guarantees long-lasting durability. Perfect for a variety of applications, this connector is rated for 5A of current and can withstand temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with this essential component.

