| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LT3 |
621-M15-660-LT3
| Heilind Number: | EDA621-M15-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This high-quality plug, featuring two rows and 15 positions, ensures reliable data transmission with a current rating of 5A. Its 4-40 threaded insert and boardlocks facilitate secure mounting, while the PC tail termination method guarantees a durable connection. With gold contact plating and steel shell construction, this connector offers superior performance and longevity, even in harsh operating conditions ranging from -55 to 125°C. Upgrade your systems with this essential component for seamless IO connectivity.

