| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LT4 |
621-M15-660-LT4
| Heilind Number: | EDA621-M15-660-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless connectivity in a variety of applications. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance even in demanding environments. Featuring 15 positions spread across 2 rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is built to withstand extreme conditions. Ideal for use in industrial, commercial, and electronic devices, it guarantees secure and efficient data transmission. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

