| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-LT5 |
621-M15-660-LT5
| Heilind Number: | EDA621-M15-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. This plug connector, featuring two rows and a 4-40 Threaded Standoff, Boardlocks mount type, offers secure and reliable connections in various applications. With a 5A amperage rating, it ensures efficient power transmission. The gold-plated PC Tail termination method and durable steel shell construction guarantee long-lasting durability, while the tin shell plating provides excellent corrosion resistance. With 15 positions and operating temperature range of -55 to 125°C, this connector is ideal for industrial and commercial use. Elevate your connectivity experience with this essential component.

