| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WN1 |
621-M15-660-WN1
| Heilind Number: | EDA621-M15-660-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance essential for efficient data transmission. Designed for precision and durability, this connector features two rows with a total of 15 positions, ensuring seamless signal transfer. With a gender of plug and a through hole mount type (.120"), it offers secure attachment for dependable connections. The PC Tail termination method and gold contact plating guarantee optimal conductivity, while the nickel-plated steel shell provides robust protection. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a reliable choice for various industrial applications. Upgrade your setup with this essential component for seamless data communication.

