| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WN3 |
621-M15-660-WN3
| Heilind Number: | EDA621-M15-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 15-position, 2-row design, this connector offers secure and reliable connections. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance even in harsh environments. The 4-40 threaded insert and boardlocks provide easy and secure mounting options. Gold-plated contacts guarantee excellent conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and plug gender for efficient power transmission. Upgrade your connectivity setup with this essential component.

