| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WN4 |
621-M15-660-WN4
| Heilind Number: | EDA621-M15-660-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. This durable connector features a two-row design, perfect for efficient data transfer in various applications. With a 5A amperage rating, it ensures reliable power delivery. The plug gender and 4-40 Threaded Insert mount type offer versatile installation options, while the PC Tail termination method guarantees secure connections. Gold contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Constructed with high-quality steel shell material, it offers durability in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for rugged industrial or commercial use. Upgrade your setup with this essential component for seamless connectivity.

