| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WN5 |
621-M15-660-WN5
| Heilind Number: | EDA621-M15-660-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector is designed for seamless integration, featuring two rows of 15 gold-plated contacts that ensure high performance and durability. With a 5A amperage rating, it's suitable for various applications, while its 4-40 threaded standoff and boardlocks guarantee secure mounting. Crafted from robust steel with nickel plating, it withstands tough environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the quality and precision of this connector for efficient data and power transmission in your systems.

