| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WT1 |
621-M15-660-WT1
| Heilind Number: | EDA621-M15-660-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for optimal performance, this plug connector features two rows with a total of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity even in demanding environments. Its through-hole mount type and PC tail termination method make installation a breeze, while its compact design is perfect for space-constrained applications. Rated for up to 5A of current and operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity setup with this high-quality component.

