| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WT3 |
621-M15-660-WT3
| Heilind Number: | EDA621-M15-660-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for high-performance electronic systems. Specifically designed for optimal functionality, this connector features a plug gender, two rows for seamless organization, and a secure 4-40 Threaded Insert mount type with Boardlocks_1 for added stability. Its PC Tail termination method ensures easy installation, while gold contact plating guarantees reliable signal transmission. With a durable steel shell and tin plating, it offers robust protection in demanding environments. Boasting 15 positions, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -55 to 125 °C, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

