| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WT5 |
621-M15-660-WT5
| Heilind Number: | EDA621-M15-660-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. This high-performance plug features a 4-40 Threaded Standoff and Boardlocks for secure mounting, making it ideal for industrial applications. With a 15-position layout and two rows, it offers ample connectivity options. The PC Tail termination method ensures reliable signal transmission, while gold contact plating guarantees optimal conductivity. Constructed with durable steel shell material and featuring tin shell plating, this connector is built to withstand harsh environments. Operating within a wide temperature range of -55 to 125 °C, it is suitable for various settings. Upgrade your system with this essential component, perfect for IO and D-Ribbon connectors.

