| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M15-660-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M15-660-WT6 |
621-M15-660-WT6
| Heilind Number: | EDA621-M15-660-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M15-660-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding environments. This two-row plug features a 4-40 Threaded Standoff mount type, ensuring secure attachment. With PC Tail termination and gold contact plating, it guarantees efficient signal transmission. The durable steel shell with tin plating offers robust protection. Featuring 15 positions and an amperage rating of 5A, it's ideal for various applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this high-quality component.

