| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-BN2 |
621-M25-260-BN2
| Heilind Number: | EDA621-M25-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. This Plug connector features two rows, accommodating a total of 25 positions for seamless data transmission. With a durable Steel shell and Nickel plating, it ensures long-lasting reliability even in demanding environments. The PC Tail termination method and Gold Flash contact plating guarantee secure and efficient connections, while the 4-40 Threaded Insert mount type offers easy installation. Rated for 5A amperage and operating temperature range of -55 to 125°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for optimal signal transfer.

