| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-BT2 |
621-M25-260-BT2
| Heilind Number: | EDA621-M25-260-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-BT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for optimal performance. This robust plug, featuring two rows for seamless integration, is designed for high-amperage applications, supporting up to 5 A. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any environment. Its 4-40 threaded insert mount type and PC tail termination method offer secure and efficient installation. Boasting 25 positions and operating temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your electronic connectivity needs. Upgrade your systems with this essential component.

