| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-GN1 |
621-M25-260-GN1
| Heilind Number: | EDA621-M25-260-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. Featuring a 2-row design and through-hole mounting, this plug connector ensures secure and stable connections. With a contact plating of Gold Flash and shell plating of Nickel, it guarantees excellent conductivity and durability. Its steel shell construction and wide operating temperature range of -55 to 125 °C make it suitable for diverse environments. Perfect for IO applications, this connector with 25 positions is essential for seamless data and power transmission in your systems. Trust in our high-quality connector for efficient performance in your projects.

