| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-GN4 |
621-M25-260-GN4
| Heilind Number: | EDA621-M25-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for high-performance connectivity in a wide range of applications. This plug features two rows, with a total of 25 gold flash-plated contacts ensuring reliable data transmission. Its robust steel shell, plated with nickel for enhanced durability, offers excellent protection in demanding environments. With a 4-40 threaded insert mount and PC tail termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your connectivity needs.

