| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-GT2 |
621-M25-260-GT2
| Heilind Number: | EDA621-M25-260-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-GT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. This high-quality plug, featuring two rows and 25 positions, ensures reliable performance in demanding industrial environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating guarantees optimal signal conductivity, while the durable steel shell construction with tin plating offers robust protection. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, designed for lasting durability and performance.

