| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-GT5 |
621-M25-260-GT5
| Heilind Number: | EDA621-M25-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features two rows for efficient data transmission, with a durable steel shell for long-lasting reliability. Its 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. With a contact plating of Gold Flash and shell plating of Tin, this connector guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a versatile and essential component for your electronic projects.

