| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-LN2 |
621-M25-260-LN2
| Heilind Number: | EDA621-M25-260-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This plug connector features a durable steel shell with nickel plating for optimal signal transmission and longevity. With two rows of 25 gold flash contact positions, it ensures secure and reliable connections. The PC tail termination method offers easy installation, while the 4-40 threaded insert mount type provides stability. Operating in a wide temperature range from -55 to 125 °C, it is suitable for various environments. Perfect for industrial and commercial use, this connector guarantees a seamless interface solution. Upgrade your setup with this essential component for efficient data transfer.

