| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M25-260-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M25-260-LN5 |
621-M25-260-LN5
| Heilind Number: | EDA621-M25-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M25-260-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliable performance in demanding environments. This plug-type connector features two rows and 25 positions, perfect for a wide range of applications. Its 4-40 Threaded Standoff and Boardlocks mount securely for added stability. The PC Tail termination method simplifies installation, while the nickel shell plating offers corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this high-quality connector.

